Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PS2502-1-M-A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PS2502-1-M-A

Description OPTOISOLATOR 5KV DARL 4DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP

Product Attributes Select All
Categories
Manufacturer CEL
Series NEPOC
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 200% @ 1mA
Current Transfer Ratio (Max) 1000% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 100µs, 100µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 40V
Current - Output / Channel 200mA
Voltage - Forward (Vf) (Typ) 1.17V
Current - DC Forward (If) (Max) 80mA
Vce Saturation (Max) 1V
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Additional Resources
Standard Package ? 100

16:04:40 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.45600 $228.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback