Add To Favorites
PN2222A-AP Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 625mW Through Hole TO-92
Product Overview
Digi-Key Part Number PN2222A-APTB-ND
Copy   PN2222A-APTB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PN2222A-AP

Copy   PN2222A-AP
Description TRANS NPN 40V 0.6A TO92
Copy   TRANS NPN 40V 0.6A TO92
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 625mW Through Hole TO-92

Copy   Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 625mW Through Hole TO-92
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSP2222ATATB-ND KSP2222ATA ON Semiconductor Tape & Box (TB) ? 12,000 - Immediate
10,000 - Factory Stock ?
$0.04661 2,000
PN2222AD26ZTR-ND PN2222ATFR ON Semiconductor Tape & Reel (TR) ? 26,000 - Immediate
$0.05434 2,000
Documents & Media
Datasheets PN2222A
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 625mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
Base Part Number PN2222A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,000
Other Names PN2222A-APTB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.02772 $554.40

Submit a request for quotation on quantities greater than those displayed.

15:47:34 9/19/2018