Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number PL500-16TC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PL500-16TC

Description IC VCXO 18MHZ 6SOT23
Documents & Media
Datasheets PL500-15,16
Design Resources PL500-16 Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL No
Input Crystal
Output LVCMOS, TTL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 18MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.25 V ~ 3.63 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SOT-23-6
Base Part Number PL500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

11:27:31 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 4.70000 $94.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback