Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PL500-16SI-R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PL500-16SI-R

Description IC VCXO 18MHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PL500-15,16
Design Resources PL500-16 Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL No
Input Crystal
Output LVCMOS, TTL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 18MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.25 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number PL500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

00:59:59 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.29241 $18,231.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback