Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC18F252-I/SP-ND
Quantity Available 905
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F252-I/SP

Description IC MCU 8BIT 32KB FLASH 28SDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SPDIP

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 18F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 23
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 4.2 V ~ 5.5 V
Data Converters A/D 5x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-SPDIP
Base Part Number PIC18F252
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC18F2520-I/SP-ND PIC18F2520-I/SP Microchip Technology Tube ? 3,061 - Immediate
$4.10000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names PIC18F252-I/SPG
PIC18F252-I/SPG-ND
PIC18F252I/SP
PIC18F252ISP

20:59:29 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 $5.60
25 5.45920 $136.48
100 5.30450 $530.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback