Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC16F628A-I/SO-ND
Quantity Available 3,176
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F628A-I/SO

Description IC MCU 8BIT 3.5KB FLASH 18SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 18-SOIC

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 224 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Base Part Number PIC16F628A
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 42
Other Names PIC16F628AISO

23:47:19 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
25 1.77160 $44.29
100 1.75100 $175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PIC16F628AT-I/SOCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 774 - Immediate
  • Unit Price: $1.96000
  • Digi-Reel® ? : PIC16F628AT-I/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 774 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback