Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PIC16C74B-20I/PQ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PIC16C74B-20I/PQ

Description IC MCU 8BIT 7KB OTP 44MQFP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-MQFP (10x10)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC16F74-I/PT-ND PIC16F74-I/PT Microchip Technology Tray ? 171 - Immediate
$5.17000 1
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16C
Packaging ? Tray ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 33
Program Memory Size 7KB (4K x 14)
Program Memory Type OTP
EEPROM Size -
RAM Size 192 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 8x8b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-QFP
Supplier Device Package 44-MQFP (10x10)
Base Part Number PIC16C74B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 96

01:00:04 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
192 7.63229 $1,465.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback