Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number PIC16C74B-04/L-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16C74B-04/L

Description IC MCU 8BIT 7KB OTP 44PLCC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16C
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 33
Program Memory Size 7KB (4K x 14)
Program Memory Type OTP
EEPROM Size -
RAM Size 192 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 8x8b
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
Base Part Number PIC16C74B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC16F74-I/L-ND PIC16F74-I/L Microchip Technology Tube ? 424 - Immediate
$4.97000 1
For Use With
  • PA44-40-P64 - Logical Systems Inc. | 309-1039-ND DigiKey Electronics
  • PA44-40-P64
  • Logical Systems Inc.
  • ADAPTER 44-PLCC TO 40-DIP
  • Unit Price $97.75000
  • 309-1039-ND
  • PA44-40-P64Z - Logical Systems Inc. | 309-1040-ND DigiKey Electronics
  • PA44-40-P64Z
  • Logical Systems Inc.
  • ADAPTER 44-PLCC ZIF TO 40-DIP
  • Unit Price $114.75000
  • 309-1040-ND
Additional Resources
Standard Package ? 27

03:56:03 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.64000 $7.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback