Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
PFE500SA48
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension
   
PFE500SA48/T Datasheet PFE500SA48/T - TDK-Lambda Americas Inc. 285-2316-ND AC/DC CONVERTER 48V 504W 74 - Immediate
36 - Factory Stock
?
$267.46000 1 PFE500SA Active Enclosed 1 85 V ~ 265 VAC 48V
-
-
-
10.5A 504W ITE (Commercial) Remote On/Off, OCP, OTP, OVP -40°C ~ 100°C (With Derating) 91% Through Hole 11-DIP Module, Full Brick 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
PFE500SA48 Datasheet PFE500SA48 - TDK-Lambda Americas Inc. 285-2315-ND AC/DC CONVERTER 48V 504W 88 - Immediate
$267.46000 1 PFE500SA Active Enclosed 1 85 V ~ 265 VAC 48V
-
-
-
10.5A 504W ITE (Commercial) Remote On/Off, OCP, OTP, OVP -40°C ~ 100°C (With Derating) 91% Through Hole 11-DIP Module, Full Brick 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Results per Page
Page 1/1

14:42:17 4/22/2018