Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number P6KE62A-E3/73-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P6KE62A-E3/73

Description TVS DIODE 53VWM 85VC DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 52 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6KE62ALFTR-ND P6KE62A Littelfuse Inc. Tape & Reel (TR) ? 4,000 - Immediate
$0.13200 4,000
Documents & Media
Datasheets P6KE6.8A - P6KE540A
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging ? Tape & Box (TB) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 53V
Voltage - Breakdown (Min) 58.9V
Voltage - Clamping (Max) @ Ipp 85V
Current - Peak Pulse (10/1000µs) 7.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
Base Part Number P6KE
 
Additional Resources
Standard Package ? 2,000

07:58:40 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.15263 $610.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE62A-E3/54GITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.14432
  • Cut Tape (CT) ? : P6KE62A-E3/54GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,117 - Immediate
  • Unit Price: $0.52000
Send Feedback