Product Index > Circuit Protection > TVS - Diodes

Results: 5       5 Remaining
PackagingSeriesCurrent - Peak Pulse (10/1000µs)Mounting TypePackage / CaseSupplier Device Package
Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   5 Remaining

 
P6KE100CA-TP
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
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMBJP6KE100CA-TP Datasheet SMBJP6KE100CA-TP - Micro Commercial Co SMBJP6KE100CA-TPMSTR-ND TVS DIODE 85.5V 137V DO214AA 3,000 - Immediate
$0.11261 3,000 Tape & Reel (TR)?
Alternate Packaging
SMBJ Active Zener
-
1 85.5V 95V 137V 4.5A 600W No General Purpose
-
-55°C ~ 175°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
SMBJP6KE100CA-TP Datasheet SMBJP6KE100CA-TP - Micro Commercial Co SMBJP6KE100CA-TPMSCT-ND TVS DIODE 85.5V 137V DO214AA 5,640 - Immediate
$0.46000 1 Cut Tape (CT)?
Alternate Packaging
SMBJ Active Zener
-
1 85.5V 95V 137V 4.5A 600W No General Purpose
-
-55°C ~ 175°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
SMBJP6KE100CA-TP Datasheet SMBJP6KE100CA-TP - Micro Commercial Co SMBJP6KE100CA-TPMSDKR-ND TVS DIODE 85.5V 137V DO214AA 5,640 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SMBJ Active Zener
-
1 85.5V 95V 137V 4.5A 600W No General Purpose
-
-55°C ~ 175°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
P6KE100CA-TP Datasheet P6KE100CA-TP - Micro Commercial Co P6KE100CA-TPMSTR-ND TVS DIODE 85.5V 137V DO15 0
Standard Lead Time 14 Weeks
$0.12128 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Zener
-
1 85.5V 95V 137V 4.4A 600W No General Purpose
-
-55°C ~ 175°C (TJ) Through Hole DO-204AC, DO-15, Axial DO-15
P6KE100CA-TP Datasheet P6KE100CA-TP - Micro Commercial Co P6KE100CA-TPMSCT-ND TVS DIODE 85.5V 137V DO15 3,654 - Immediate
$0.49000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Zener
-
1 85.5V 95V 137V 4.4A 600W No General Purpose
-
-55°C ~ 175°C (TJ) Through Hole DO-204AC, DO-15, Axial DO-15
Results per Page
Page 1/1

03:53:22 7/20/2018