Add To Favorites
Product Overview
Digi-Key Part Number 365-2002-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

OP215A

Description EMITTER IR 890NM 100MA RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 890nm 1.8V 100mA 1.2mW/cm² @ 50mA 24° Radial

Documents & Media
Datasheets OP215A,216A
Mfg CAD Models OP215A.stp
Online Catalog OP215 and OP216
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 1.2mW/cm² @ 50mA
Wavelength 890nm
Voltage - Forward (Vf) (Typ) 1.8V
Viewing Angle 24°
Orientation Top View
Operating Temperature -65°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Additional Resources
Standard Package ? 500
Other Names 365-2002
OP215A-ND

14:39:45 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.29000 $4.29
100 4.12000 $412.00
250 3.96000 $990.00
500 3.81002 $1,905.01
1,000 3.68001 $3,680.01
2,500 3.55002 $8,875.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback