Add To Favorites
Product Overview
Digi-Key Part Number 1053-1180-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

OD172SAP-24HTB

Description FAN AXIAL 172X50.8MM 24VDC TERM
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer Orion Fans
Series OD172SAP
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H
Width 50.80mm
Air Flow 235.0 CFM (6.58m³/min)
Static Pressure 0.790 in H2O (196.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 52.0 dB
RPM 3300 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 167°F (-20 ~ 75°C)
Approvals cURus, TUV
Weight -
Current Rating 0.970A
Voltage Range 15 ~ 28VDC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. 40000 Hrs @ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • C45-72P - Orion Fans | 1053-1349-ND DigiKey Electronics
  • C45-72P
  • Orion Fans
  • FAN CORD 45DEG 72" W/AC PLUG
  • Unit Price $2.52000
  • 1053-1349-ND
  • C45-24 - Orion Fans | 1053-1330-ND DigiKey Electronics
  • C45-24
  • Orion Fans
  • FAN CORD 45DEG 24"
  • Unit Price $1.07000
  • 1053-1330-ND
  • G172-10HA - Orion Fans | 1053-1365-ND DigiKey Electronics
  • G172-10HA
  • Orion Fans
  • FAN GUARD METAL 172MM
  • Unit Price $2.26000
  • 1053-1365-ND
  • C45-24P - Orion Fans | 1053-1331-ND DigiKey Electronics
  • C45-24P
  • Orion Fans
  • FAN CORD 45DEG 24" W/AC PLUG
  • Unit Price $1.96000
  • 1053-1331-ND
Additional Resources
Standard Package ? 1
Other Names 1053-1180
OD172SAP-24HTBX
OD172SAP24HTB

09:48:24 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.90000 $82.90
10 75.12500 $751.25
25 69.94360 $1,748.59
100 63.46730 $6,346.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback