Product Index > Fans, Thermal Management > DC Fans

Results: 3       3 Remaining
Air FlowStatic PressureFeaturesNoiseRPMTerminationOperating Temperature
Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
OD172SAP-12HB
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
OD172SAP-12HBXC Datasheet OD172SAP-12HBXC - Orion Fans 1053-1176-ND FAN AXIAL 172X50.8MM 12VDC WIRE 128 - Immediate
$82.90000 1 OD172SAP Active 12VDC Rectangular/Rounded - 172mm L x 150mm H 50.80mm 277.0 CFM (7.76m³/min) 1.140 in H2O (284.0 Pa) Ball Tubeaxial
-
62.0 dB
-
3900 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) cURus, TUV
-
OD172SAP-12HB Datasheet OD172SAP-12HB - Orion Fans 1053-1175-ND FAN AXIAL 172X50.8MM 12VDC WIRE 15 - Immediate
$82.90000 1 OD172SAP Active 12VDC Rectangular/Rounded - 172mm L x 150mm H 50.80mm 230.0 CFM (6.44m³/min) 0.750 in H2O (186.8 Pa) Ball Tubeaxial
-
52.0 dB
-
3200 RPM 2 Wire Leads
-
-4 ~ 167°F (-20 ~ 75°C) cURus, TUV
-
OD172SAP-12HB02A Datasheet OD172SAP-12HB02A - Orion Fans 1053-1425-ND FAN AXIAL 172X50.8MM 12VDC WIRE 0
Standard Lead Time 17 Weeks
$75.12500 10
Non-Stock
?
OD172SAP Active 12VDC Rectangular/Rounded - 172mm L x 150mm H 50.80mm 230.0 CFM (6.44m³/min) 0.750 in H2O (186.8 Pa) Ball Tubeaxial Locked Rotor Sensor 52.0 dB
-
3200 RPM 3 Wire Leads
-
-4 ~ 167°F (-20 ~ 75°C) cURus, TUV
-
Results per Page
Page 1/1

10:46:54 7/23/2018