Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MXO45T-3C-25M0000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MXO45T-3C-25M0000

Description OSC XO 25.000MHZ HCMOS TTL PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)

Documents & Media
Datasheets MXO45(T,HS,HST) Series Datasheet
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series MXO45
Packaging ? Tray ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Through Hole
Package / Case 14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension 0.819" L x 0.520" W (20.80mm x 13.20mm)
Height - Seated (Max) 0.201" (5.10mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 50
Other Names MXO45T-3C-25.0000

14:55:12 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.35700 $1,357.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback