Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MXO45HST-3C-2M0000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MXO45HST-3C-2M0000

Description OSC XO 2.000MHZ HCMOS TTL PC PIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)

Documents & Media
Datasheets MXO45(T,HS,HST) Series Datasheet
Product Training Modules Crystal Clock Oscillators
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series MXO45HS
Packaging ? Tray ?
Part Status Active
Type XO (Standard)
Frequency 2MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 26mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.217" (5.50mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names MXO45HST-3C-2.0000

09:54:35 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.66750 $1,667.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback