Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MX25L6406EZNI-12GF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MX25L6406EZNI-12GF

Description IC FLASH 64MBIT 86MHZ 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI 86MHz 8-WSON (8x6)

Product Attributes Select All
Categories
Manufacturer Macronix
Series MX25xxx05/06
Packaging ? Tray ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 86MHz
Write Cycle Time - Word, Page 300µs, 5ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (8x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 480

05:13:06 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 1.69884 $8,154.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback