Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MX25L6406EMI-12G1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MX25L6406EMI-12G1

Description IC FLASH 64MBIT 86MHZ 16SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI 86MHz 16-SOP

Product Attributes Select All
Categories
Manufacturer Macronix
Series MX25xxx05/06
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Clock Frequency 86MHz
Write Cycle Time - Word, Page 300µs, 5ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 44

05:07:31 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
880 1.39855 $1,230.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback