Add To Favorites
Photo Not Available
MS3110E8-2PW 2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.18000 $26.18
5 21.70400 $108.52
10 19.77900 $197.79
25 18.06120 $451.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3110E8-2PW-ND
Copy   AMS3110E8-2PW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3110E8-2PW

Copy   MS3110E8-2PW
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3116F8-2SW
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $38.76000
  • AMS3116F8-2SW-ND
Associated Product
  • MS3181-8N - Amphenol PCD | 1591-1116-ND DigiKey Electronics
  • MS3181-8N
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 8 CADMIUM
  • Unit Price $10.70000
  • 1591-1116-ND
Additional Resources
Standard Package ? 1
Other Names AMS3110E8-2PW
MS3110E8-2PW-ND

16:35:28 11/12/2018