Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MKT1813368256R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MKT1813368256R

Description CAP FILM 0.068UF 250VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.068µF Film Capacitor 160V 250V Polyester, Metallized Axial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1813
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.236" Dia x 0.551" L (6.00mm x 14.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 1,500
Other Names 1813368256R

13:23:13 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.55500 $832.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback