Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MIC5320-KDYMT-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MIC5320-KDYMT-TR

Description IC REG LINEAR 1.85V/2.6V 6TMLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 2.6V, 1.85V 150mA, 150mA 6-TMLF® (1.6x1.6)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.85V, 2.6V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.1V @ 150mA, 0.1V @ 150mA
Current - Output 150mA, 150mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 190µA
PSRR 65dB ~ 45dB (1kHz ~ 20kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
Base Part Number MIC5320
 
Additional Resources
Standard Package ? 5,000
Other Names MIC5320-KDYMT TR
MIC5320-KDYMT TR-ND
MIC5320-KDYMTTR
MIC5320-KDYMTTR-ND

13:24:17 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.65920 $3,296.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback