Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 3
3 Remaining
Packaging
Clear
More Filters
Less Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

MIC5252-2.85YML-TR
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MIC5252-2.85YML-TR Datasheet MIC5252-2.85YML-TR - Microchip Technology 576-2802-2-ND IC REG LINEAR 2.85V 150MA 6MLF 0 Available: 0
Standard Lead Time 6 Weeks
$0.53560 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 6V 2.85V
-
0.25V @ 150mA 150mA 150µA 200µA 63dB ~ 48dB (10Hz ~ 10kHz) Enable Over Current, Over Temperature, Under Voltage Lockout (UVLO) -40°C ~ 125°C Surface Mount 6-VDFN Exposed Pad, 6-MLF® 6-MLF® (2x2)
MIC5252-2.85YML-TR Datasheet MIC5252-2.85YML-TR - Microchip Technology 576-2802-1-ND IC REG LINEAR 2.85V 150MA 6MLF 3,300 - Immediate Available: 3,300 $0.70000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 6V 2.85V
-
0.25V @ 150mA 150mA 150µA 200µA 63dB ~ 48dB (10Hz ~ 10kHz) Enable Over Current, Over Temperature, Under Voltage Lockout (UVLO) -40°C ~ 125°C Surface Mount 6-VDFN Exposed Pad, 6-MLF® 6-MLF® (2x2)
MIC5252-2.85YML-TR Datasheet MIC5252-2.85YML-TR - Microchip Technology 576-2802-6-ND IC REG LINEAR 2.85V 150MA 6MLF 3,300 - Immediate Available: 3,300 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 6V 2.85V
-
0.25V @ 150mA 150mA 150µA 200µA 63dB ~ 48dB (10Hz ~ 10kHz) Enable Over Current, Over Temperature, Under Voltage Lockout (UVLO) -40°C ~ 125°C Surface Mount 6-VDFN Exposed Pad, 6-MLF® 6-MLF® (2x2)
Results per Page
Page 1/1

02:25:16 9/20/2018