Add To Favorites
MIC2205-1.85YML-TR Buck Switching Regulator IC Positive Fixed 1.85V 1 Output 600mA 10-VFDFN Exposed Pad, 10-MLF®
Product Overview
Digi-Key Part Number MIC2205-1.85YML-TR-ND
Copy   MIC2205-1.85YML-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC2205-1.85YML-TR

Copy   MIC2205-1.85YML-TR
Description IC REG BCK 1.85V 0.6A SYNC 10MLF
Copy   IC REG BCK 1.85V 0.6A SYNC 10MLF
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.85V 1 Output 600mA 10-VFDFN Exposed Pad, 10-MLF®

Copy   Buck Switching Regulator IC Positive Fixed 1.85V 1 Output 600mA 10-VFDFN Exposed Pad, 10-MLF®
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.85V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package 10-MLF® (3x3)
Base Part Number MIC2205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIC2205YML-EV - Microchip Technology | 576-4526-ND DigiKey Electronics
  • MIC2205YML-EV
  • Microchip Technology
  • EVAL BOARD 2MHZ SYNC BUCK REG
  • Unit Price $26.78000
  • 576-4526-ND
Additional Resources
Standard Package ? 5,000
Other Names MIC2205-1.85YML TR
MIC2205-1.85YML TR-ND
MIC2205-1.85YMLTR
MIC2205-1.85YMLTR-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.10211 $5,510.54

Submit a request for quotation on quantities greater than those displayed.

09:20:07 9/18/2018