Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1145-1006-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MDS-060AAS15 BA

Description AC/DC DESKTOP ADAPTER 15V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

15V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series MDS
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 275 VAC
Voltage - Output 15V
Current - Output (Max) 4A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Power DIN, 4 Pin
Size / Dimension 5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
Approvals -
Input Connector IEC 320-C14
Cord Length 47.2" (1.20m)
Weight 0.553 lb (250.84g)
 
Associated Product
Related Products
  • PD-40S - CUI Inc. | CP-7240-ND DigiKey Electronics
  • PD-40S
  • CUI Inc.
  • CONN JACK FMALE DIN 4POS SOLDER
  • Unit Price $2.59000
  • CP-7240-ND
Additional Resources
Standard Package ? 28
Other Names 1145-1006
MDS060AAS15BA

05:22:15 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
28 30.24000 $846.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback