Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 2       2 Remaining
PackagingPart Status
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
MC9S12C32MFUE25
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
MC9S12C32MFUE25 Datasheet MC9S12C32MFUE25 - NXP USA Inc. MC9S12C32MFUE25-ND IC MCU 16BIT 32KB FLASH 80QFP 1,026 - Immediate
$13.61000 1 Tray? HCS12 Active HCS12 16-Bit 25MHz CANbus, EBI/EMI, SCI, SPI POR, PWM, WDT 60 32KB (32K x 8) FLASH
-
2K x 8 2.35 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C (TA) 80-QFP 80-QFP (14x14)
MC9S12C32MFUE25R Datasheet MC9S12C32MFUE25R - NXP USA Inc. MC9S12C32MFUE25R-ND IC MCU 16BIT 32KB FLASH 80QFP 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
HCS12 Obsolete HCS12 16-Bit 25MHz CANbus, EBI/EMI, SCI, SPI POR, PWM, WDT 60 32KB (32K x 8) FLASH
-
2K x 8 2.35 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C (TA) 80-QFP 80-QFP (14x14)
Results per Page
Page 1/1

03:58:20 7/20/2018