Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 7       7 Remaining
ManufacturerPackagingPart StatusCurrent - Average Rectified (Io) (per Diode)Voltage - Forward (Vf) (Max) @ IfCurrent - Reverse Leakage @ VrOperating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   7 Remaining

 
MBRB2545CTTR
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
MBRB2545CTTR Datasheet MBRB2545CTTR - SMC Diode Solutions 1655-1456-2-ND DIODE ARRAY SCHOTTKY 45V D2PAK 0
Standard Lead Time 6 Weeks
$0.35809 800 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 45V
-
700V @ 12.5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 45V -55°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
MBRB2545CTTR Datasheet MBRB2545CTTR - SMC Diode Solutions 1655-1456-1-ND DIODE ARRAY SCHOTTKY 45V D2PAK 753 - Immediate
$0.84000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 45V
-
700V @ 12.5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 45V -55°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
MBRB2545CTTR Datasheet MBRB2545CTTR - SMC Diode Solutions 1655-1456-6-ND DIODE ARRAY SCHOTTKY 45V D2PAK 753 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 45V
-
700V @ 12.5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 45V -55°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
MBRB2545CTTRL Datasheet MBRB2545CTTRL - Vishay Semiconductor Diodes Division MBRB2545CTTRL-ND DIODE ARRAY SCHOTTKY 45V D2PAK 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Schottky 45V 15A 820mV @ 30A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 45V -65°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
MBRB2545CTTRR Datasheet MBRB2545CTTRR - Vishay Semiconductor Diodes Division MBRB2545CTTRR-ND DIODE ARRAY SCHOTTKY 45V D2PAK 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Schottky 45V 15A 820mV @ 30A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 45V -65°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
VS-MBRB2545CTTRLP Datasheet VS-MBRB2545CTTRLP - Vishay Semiconductor Diodes Division VS-MBRB2545CTTRLP-ND DIODE ARRAY SCHOTTKY 45V D2PAK 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
-
Discontinued at Digi-Key 1 Pair Common Cathode Schottky 45V 15A 820mV @ 30A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 45V -65°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
VS-MBRB2545CTTRRP Datasheet VS-MBRB2545CTTRRP - Vishay Semiconductor Diodes Division VS-MBRB2545CTTRRP-ND DIODE ARRAY SCHOTTKY 45V D2PAK 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
-
Discontinued at Digi-Key 1 Pair Common Cathode Schottky 45V 15A 820mV @ 30A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 45V -65°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
Results per Page
Page 1/1

00:01:36 7/22/2018