Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
MAX9923TEUB+T
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX9923TEUB+T Datasheet MAX9923TEUB+T - Maxim Integrated MAX9923TEUB+TTR-ND IC OPAMP CURR SENSE 50KHZ 10UMAX 2,500 - Immediate
$1.61844 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Current Sense 1
-
0.4 V/µs
-
50kHz 1pA 0.2µV 780µA
-
2.85 V ~ 5.5 V -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-uMAX
MAX9923TEUB+T Datasheet MAX9923TEUB+T - Maxim Integrated MAX9923TEUB+TCT-ND IC OPAMP CURR SENSE 50KHZ 10UMAX 3,846 - Immediate
$3.49000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Current Sense 1
-
0.4 V/µs
-
50kHz 1pA 0.2µV 780µA
-
2.85 V ~ 5.5 V -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-uMAX
MAX9923TEUB+T Datasheet MAX9923TEUB+T - Maxim Integrated MAX9923TEUB+TDKR-ND IC OPAMP CURR SENSE 50KHZ 10UMAX 3,846 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Current Sense 1
-
0.4 V/µs
-
50kHz 1pA 0.2µV 780µA
-
2.85 V ~ 5.5 V -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-uMAX
Results per Page
Page 1/1

14:17:17 6/23/2018