Product Index > Integrated Circuits (ICs) > Linear - Comparators

Results: 4
4 Remaining
Packaging
Clear
More Filters
Less Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining

MAX9021AXK+T
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
Packaging Series Part Status Type Number of Elements Output Type Voltage - Supply, Single/Dual (±) Voltage - Input Offset (Max) Current - Input Bias (Max) Current - Output (Typ) Current - Quiescent (Max) CMRR, PSRR (Typ) Propagation Delay (Max) Hysteresis Operating Temperature Package / Case Mounting Type Supplier Device Package
   
MAX9021AXK+T Datasheet MAX9021AXK+T - Maxim Integrated MAX9021AXK+TTR-ND IC COMPARATOR SNGL SC70-5 2,500 - Immediate
7,500 - Factory Stock ?
Available: 2,500
$0.46250 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 CMOS, Rail-to-Rail, TTL 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V 1mV @ 5V 0.003µA @ 5V
-
5µA 100dB CMRR, 80dB PSRR 8µs 4mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
MAX9021AXK+T Datasheet MAX9021AXK+T - Maxim Integrated MAX9021AXK+TCT-ND IC COMPARATOR SGL SC70-5 5,737 - Immediate
7,500 - Factory Stock ?
Available: 5,737
$0.84000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 CMOS, Rail-to-Rail, TTL 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V 1mV @ 5V 0.003µA @ 5V
-
5µA 100dB CMRR, 80dB PSRR 8µs 4mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
MAX9021AXK+T Datasheet MAX9021AXK+T - Maxim Integrated MAX9021AXK+TDKR-ND IC COMPARATOR SGL SC70-5 5,737 - Immediate
7,500 - Factory Stock ?
Available: 5,737
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 CMOS, Rail-to-Rail, TTL 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V 1mV @ 5V 0.003µA @ 5V
-
5µA 100dB CMRR, 80dB PSRR 8µs 4mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
MAX9021AXK-T Datasheet MAX9021AXK-T - Maxim Integrated MAX9021AXK-T-ND IC COMPARATOR SGL SC70-5 0 Available: 0
Active
-
Tape & Reel (TR)?
-
Active General Purpose 1 CMOS, Rail-to-Rail, TTL 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V 1mV @ 5V 0.003µA @ 5V
-
5µA 100dB CMRR, 80dB PSRR 8µs 4mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
Results per Page
Page 1/1

09:23:13 9/18/2018