Product Index > Integrated Circuits (ICs) > Interface - I/O Expanders

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
MAX7319AEE+T
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
Packaging Series Part Status Number of I/O Interface Interrupt Output Features Output Type Current - Output Source/Sink Clock Frequency Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX7319AEE+T Datasheet MAX7319AEE+T - Maxim Integrated MAX7319AEE+TTR-ND IC I/O EXPANDER I2C 8B 16QSOP 2,500 - Immediate
$1.88190 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 8 (Input Only) I²C Yes POR
-
25mA 400kHz 1.71 V ~ 5.5 V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
MAX7319AEE+T Datasheet MAX7319AEE+T - Maxim Integrated MAX7319AEE+TCT-ND IC I/O EXPANDER I2C 8B 16QSOP 4,850 - Immediate
$4.05000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 8 (Input Only) I²C Yes POR
-
25mA 400kHz 1.71 V ~ 5.5 V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
MAX7319AEE+T Datasheet MAX7319AEE+T - Maxim Integrated MAX7319AEE+TDKR-ND IC I/O EXPANDER I2C 8B 16QSOP 4,850 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 8 (Input Only) I²C Yes POR
-
25mA 400kHz 1.71 V ~ 5.5 V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
Results per Page
Page 1/1

21:01:27 5/23/2018