• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX6407BS27+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX6407BS27+T

Description IC DETECTOR VOLT 4-UCSP
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1.05x1.05)

Documents & Media
Datasheets MAX6406-11
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold 2.7V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-UCSP (1.05x1.05)
Base Part Number MAX6407
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

22:03:17 8/14/2018

Send Feedback