Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 2       2 Remaining
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
MAX4128ESA+T
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX4128ESA+T Datasheet MAX4128ESA+T - Maxim Integrated MAX4128ESA+T-ND IC OPAMP GP 25MHZ RRO 8SOIC 0
Standard Lead Time 6 Weeks
$2.45904 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2 Rail-to-Rail 10 V/µs 25MHz
-
50nA 250µV 725µA 50mA 2.7 V ~ 6.5 V, ±1.35 V ~ 3.25 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MAX4128ESA-T Datasheet MAX4128ESA-T - Maxim Integrated MAX4128ESA-T-ND IC OPAMP GP 25MHZ RRO 8SOIC 0
Active
-
Tape & Reel (TR)?
-
Active General Purpose 2 Rail-to-Rail 10 V/µs 25MHz
-
50nA 250µV 725µA 50mA 2.7 V ~ 6.5 V, ±1.35 V ~ 3.25 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

11:00:16 8/19/2018