Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX3224EEAP+T-ND
Quantity Available 0

Factory Stock ?: 32,000
Manufacturer

Manufacturer Part Number

MAX3224EEAP+T

Description IC TXRX RS-232 W/SHTDWN 20-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ICL3225EIAZ-TTR-ND ICL3225EIAZ-T Intersil Tape & Reel (TR) ? 2,000 - Immediate
$1.17450 1,000
296-19841-2-ND MAX3223EIDBR Texas Instruments Tape & Reel (TR) ? 2,000 - Immediate
$1.36059 2,000
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3224
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

11:36:55 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 4.07745 $8,154.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3224EEAP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 873 - Immediate
  • Unit Price: $4.84000
Send Feedback