Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 4       4 Remaining
PackagingPart Status
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining

 
MAX1734EUK18+T
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX1734EUK18+T Datasheet MAX1734EUK18+T - Maxim Integrated MAX1734EUK18+TTR-ND IC REG BCK 1.8V 0.25A SYNC SOT23 12,500 - Factory Stock
?
$2.08265 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Step-Down Positive Buck Fixed 1 2.7V 5.5V 1.8V
-
250mA 1.2MHz Yes -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
MAX1734EUK18+T Datasheet MAX1734EUK18+T - Maxim Integrated MAX1734EUK18+TCT-ND IC REG BCK 1.8V 0.25A SYNC SOT23 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Step-Down Positive Buck Fixed 1 2.7V 5.5V 1.8V
-
250mA 1.2MHz Yes -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
MAX1734EUK18+T Datasheet MAX1734EUK18+T - Maxim Integrated MAX1734EUK18+TDKR-ND IC REG BCK 1.8V 0.25A SYNC SOT23 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Step-Down Positive Buck Fixed 1 2.7V 5.5V 1.8V
-
250mA 1.2MHz Yes -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
MAX1734EUK18+TG104 Datasheet MAX1734EUK18+TG104 - Maxim Integrated MAX1734EUK18+TG104-ND IC REG BCK 1.8V 0.25A SYNC SOT23 0
Active
-
Tape & Reel (TR)?
-
Active Step-Down Positive Buck Fixed 1 2.7V 5.5V 1.8V
-
250mA 1.2MHz Yes -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
Results per Page
Page 1/1

10:58:52 8/19/2018