Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number M63991FP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M63991FP

Description HVIC DRVR HB 600V 0.05A 16-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Half Bridge (2) Driver AC Motors Power MOSFET 16-SOP

Documents & Media
Datasheets M63991FP
Product Attributes Select All
Categories
Manufacturer Powerex Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Output Configuration Half Bridge (2)
Applications AC Motors
Interface Logic
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 20 Ohm LS, 40 Ohm HS
Current - Output / Channel -
Current - Peak Output 500mA
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 500V (Max)
Operating Temperature -20°C ~ 125°C (TJ)
Features -
Fault Protection -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SOP
 
Additional Resources
Standard Package ? 1

15:36:57 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
78 2.90256 $226.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback