Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number M4A3-512/192-10FANC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M4A3-512/192-10FANC

Description IC CPLD 512MC 10NS 256FBGA
Documents & Media
Datasheets M4A ispMACH CPLD Family
Package Diagrams
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ispMACH® 4A
Packaging ? Tray ?
Part Status Not For New Designs
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Macrocells 512
Number of I/O 192
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 256-BGA
Supplier Device Package 256-FPBGA (17x17)
Base Part Number M4A3-512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $170.69000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $74.84000
  • 220-1153-ND
Additional Resources
Standard Package ? 90

17:36:13 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 50.15656 $4,514.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback