Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number M39006/25-0040H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M39006/25-0040H

Description CAP TANT 680UF 10% 25V AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

680µF Hermetically Sealed Tantalum Capacitors 25V Axial

Documents & Media
Datasheets M39006/22,25 Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39006/25, CLR81
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±10%
Voltage - Rated 25V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 1.126" L (10.31mm x 28.60mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T4
Features Military
Failure Rate M (1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M39006/25-0040H-MIL

11:42:59 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 75.61600 $1,512.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback