Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LQW2BHNR18G03L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LQW2BHNR18G03L

Description FIXED IND 180NH 250MA 710 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

180nH Unshielded Wirewound Inductor 250mA 710 mOhm Max Nonstandard

Documents & Media
Datasheets Chip Inductors Catalog
RF Inductor Part Numbering
HTML Datasheet Chip Inductors Catalog
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW2
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 180nH
Tolerance ±2%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 710 mOhm Max
Q @ Freq 35 @ 100MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max) 0.070" (1.78mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

23:43:02 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.20485 $409.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback