Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
LQW18ASR10J0ZD
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
LQW18ASR10J0ZD Datasheet LQW18ASR10J0ZD - Murata Electronics North America 490-15863-2-ND FIXED IND 100NH 400MA 580 MOHM 0
Standard Lead Time 8 Weeks
$0.07740 4,000 Tape & Reel (TR)?
Alternate Packaging
LQW18 Active Wirewound Non-Magnetic 100nH ±5% 400mA
-
Unshielded 580 mOhm Max 34 @ 150MHz 1.4GHz AEC-Q200 -55°C ~ 125°C 150MHz
-
Surface Mount 0603 (1608 Metric) 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.039" (1.00mm)
LQW18ASR10J0ZD Datasheet LQW18ASR10J0ZD - Murata Electronics North America 490-15863-1-ND FIXED IND 100NH 400MA 580 MOHM 3,395 - Immediate
$0.25000 1 Cut Tape (CT)?
Alternate Packaging
LQW18 Active Wirewound Non-Magnetic 100nH ±5% 400mA
-
Unshielded 580 mOhm Max 34 @ 150MHz 1.4GHz AEC-Q200 -55°C ~ 125°C 150MHz
-
Surface Mount 0603 (1608 Metric) 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.039" (1.00mm)
LQW18ASR10J0ZD Datasheet LQW18ASR10J0ZD - Murata Electronics North America 490-15863-6-ND FIXED IND 100NH 400MA 580 MOHM 3,395 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LQW18 Active Wirewound Non-Magnetic 100nH ±5% 400mA
-
Unshielded 580 mOhm Max 34 @ 150MHz 1.4GHz AEC-Q200 -55°C ~ 125°C 150MHz
-
Surface Mount 0603 (1608 Metric) 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.039" (1.00mm)
Results per Page
Page 1/1

23:59:37 7/21/2018