Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LPC4074FBD144,551-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LPC4074FBD144,551

Description IC MCU 32BIT 128KB FLASH 144LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M4 LPC40xx Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 144-LQFP (20x20)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series LPC40xx
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity CAN, I²C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 40K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 8x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
Base Part Number LPC4074
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 935297185551

23:44:28 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 7.28783 $437.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback