Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 596-1033-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LNK520PN

Description IC SWIT OCP CV/CC HV 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Converter Offline Flyback Topology 30kHz ~ 42kHz DIP-8B

Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®
Packaging ? Tube ?
Part Status Not For New Designs
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 77%
Frequency - Switching 30kHz ~ 42kHz
Power (Watts) 5.5W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package DIP-8B
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 50
Other Names 596-1033-5

14:49:35 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
850 0.51974 $441.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback