Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
PackagingSeries
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
LH T6MF-GGHH-1-E3L3
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
Packaging Series Part Status Color Configuration Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
LH T6MF-GGHH-1-E3L3 Datasheet Photo Not Available 475-3414-2-ND LED RED CLEAR 2PLCC SMD 0
Standard Lead Time 14 Weeks
$0.10631 2,000 Tape & Reel (TR)?
Alternate Packaging
TOPLED Active Red
-
Colorless Clear
-
Round with Flat Top 2.05V 20mA 120° Surface Mount 645nm 662nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
LH T6MF-GGHH-1-E3L3 Datasheet Photo Not Available 475-3414-1-ND LED RED CLEAR 2PLCC SMD 1,990 - Immediate
$0.44000 1 Cut Tape (CT)?
Alternate Packaging
TOPLED® Black Active Red
-
Colorless Clear
-
Round with Flat Top 2.05V 20mA 120° Surface Mount 645nm 662nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
LH T6MF-GGHH-1-E3L3 Datasheet Photo Not Available 475-3414-6-ND LED RED CLEAR 2PLCC SMD 1,990 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TOPLED Active Red
-
Colorless Clear
-
Round with Flat Top 2.05V 20mA 120° Surface Mount 645nm 662nm
-
2-PLCC 2-PLCC 3.20mm L x 2.80mm W 2.10mm
Results per Page
Page 1/1

19:04:03 7/22/2018