Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 308-1358-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LF2115NP-333

Description CMC 33MH 300MA 2LN TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

33mH @ 1kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3.42 Ohm

Documents & Media
Datasheets LF2115 Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series LF
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 33mH @ 1kHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 3.42 Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm)
Height (Max) 0.669" (17.00mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 100
Other Names 308-1358

22:47:50 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.46475 $1,464.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback