Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KAP-5DG-24-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KAP-5DG-24

Description RELAY GEN PURPOSE SPDT 10A 24V
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series KAP
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 51.0mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 240VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) -
Features Insulation - Class B
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Operating Temperature -45°C ~ 85°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.25 W
Coil Resistance 472 Ohms
 
Associated Product
Additional Resources
Standard Package ? 25
Other Names 1393100-9

14:35:20 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 38.77200 $969.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback