Add To Favorites
K122K10X7RF5TL2 1200pF ±10% 50V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number K122K10X7RF5TL2-ND
Copy   K122K10X7RF5TL2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K122K10X7RF5TL2

Copy   K122K10X7RF5TL2
Description CAP CER 1200PF 50V X7R RADIAL
Copy   CAP CER 1200PF 50V X7R RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1200pF ±10% 50V Ceramic Capacitor X7R Radial

Copy   1200pF ±10% 50V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.062" (1.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.02732 $546.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : K122K10X7RF53L2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02732
  • Tape & Box (TB) ? : K122K10X7RF5UL2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02732

05:03:13 9/21/2018