Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number K122K10X7RF53L2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K122K10X7RF53L2

Description CAP CER 1200PF 50V X7R RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1200pF ±10% 50V Ceramic Capacitor X7R Radial

Documents & Media
Datasheets K Series Datasheet
K10 Series Mono-Kap® Prod Sheet
HTML Datasheet K Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Bulk ?
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.062" (1.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 5,000

06:29:48 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.02185 $437.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : K122K10X7RF5TL2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02185
  • Tape & Box (TB) ? : K122K10X7RF5UL2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02185
Send Feedback