• QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1086-3093-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JANTXV2N4033

Description TRANS PNP 80V 1A TO39
Detailed Description

Bipolar (BJT) Transistor PNP 80V 1A 800mW Through Hole TO-39

Documents & Media
Datasheets 2N4029, 2N4033
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series Military, MIL-PRF-19500/512
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V
Power - Max 800mW
Frequency - Transition -
Operating Temperature -55°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-205AD, TO-39-3 Metal Can
Supplier Device Package TO-39
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1086-3093
1086-3093-MIL

19:26:36 7/22/2018

Send Feedback