Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 4       4 Remaining
SeriesPart StatusMounting TypePackage / CaseSupplier Device Package
Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining

 
JANTXV2N3439
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
JANTXV2N3439 Datasheet JANTXV2N3439 - Microsemi Corporation 1086-3072-ND TRANS NPN 350V 1A 0
Standard Lead Time 20 Weeks
$17.49723 112
Non-Stock
?
Bulk? Military, MIL-PRF-19500/368 Active NPN 1A 350V 500mV @ 4mA, 50mA 2µA 40 @ 20mA, 10V 800mW
-
-65°C ~ 200°C (TJ) Through Hole TO-205AD, TO-39-3 Metal Can TO-39
JANTXV2N3439L Datasheet JANTXV2N3439L - Microsemi Corporation 1086-3073-ND TRANS NPN 350V 1A 0
Standard Lead Time 20 Weeks
$17.88827 110
Non-Stock
?
Bulk? Military, MIL-PRF-19500/368 Active NPN 1A 350V 500mV @ 4mA, 50mA 2µA 40 @ 20mA, 10V 800mW
-
-65°C ~ 200°C (TJ) Through Hole TO-205AA, TO-5-3 Metal Can TO-5
-
Photo Not Available 1086-16100-ND TRANS NPN 350V 1A UA 0
Active
-
-
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
JANTXV2N3439UA Datasheet Photo Not Available 1086-16102-ND TRANS NPN 350V 1A UA 0
Discontinued at Digi-Key
-
Bulk? Military, MIL-PRF-19500/368 Discontinued at Digi-Key NPN 1A 350V 500mV @ 4mA, 50mA 2µA 40 @ 20mA, 10V 800mW
-
-65°C ~ 200°C (TJ) Surface Mount 4-SMD, No Lead UA
Results per Page
Page 1/1

19:25:22 7/22/2018