Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1086-20020-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JANTXV1N6641US

Description DIODE GEN PURP 50V 300MA D-MELF
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 50V 300mA Surface Mount D-5D

Documents & Media
Datasheets 1N6639US - 1N6641US
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series Military, MIL-PRF-19500/609
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 300mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SQ-MELF, D
Supplier Device Package D-5D
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names 1086-20020
1086-20020-MIL

13:17:33 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 16.64300 $1,664.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback