Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 2       2 Remaining
Mounting TypePackage / CaseSupplier Device Package
Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
JANTXV1N6641
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
JANTXV1N6641 Datasheet Photo Not Available 1086-20017-ND DIODE GEN PURP 50V 300MA AXIAL 0
Standard Lead Time 12 Weeks
$12.90300 100
Non-Stock
?
Bulk? Military, MIL-PRF-19500/609 Active Standard 50V 300mA 1.1V @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 5ns 100nA @ 50V
-
Through Hole D, Axial D-Pak -65°C ~ 175°C
JANTXV1N6641US Datasheet Photo Not Available 1086-20020-ND DIODE GEN PURP 50V 300MA D-MELF 0
Standard Lead Time 12 Weeks
$16.64300 100
Non-Stock
?
Bulk? Military, MIL-PRF-19500/609 Active Standard 50V 300mA 1.1V @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 5ns 100nA @ 50V
-
Surface Mount SQ-MELF, D D-5D -65°C ~ 175°C
Results per Page
Page 1/1

13:30:34 6/24/2018