Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1086-15515-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX2N3772

Description TRANS NPN 60V 20A TO-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN 60V 20A 6W Through Hole TO-3

Documents & Media
Datasheets 2N3771,2N3772
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series Military, MIL-PRF-19500/518
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 20A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 4V @ 4A, 20A
Current - Collector Cutoff (Max) 5mA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 10A, 4V
Power - Max 6W
Frequency - Transition -
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
 
Additional Resources
Standard Package ? 1
Other Names 1086-15515-MIL

14:41:44 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 512.33000 $512.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback